USD
Favorite

Price & Procurement
1,626 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.08400 $0.84
50 0.04760 $2.38
100 0.03950 $3.95
500 0.02768 $13.84
1,000 0.02291 $22.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-5100-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.01774
  • Digi-Reel®  : 445-5100-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,626 - Immediate
  • Unit Price: Digi-Reel®

C1608X7R1E103K080AA

Datasheet
Digi-Key Part Number 445-5100-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1608X7R1E103K080AA
Copy  
Description CAP CER 10000PF 25V X7R 0603
Copy  
Detailed Description

10000pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-5100-1