• Obsolete item.
Product Overview
Digi-Key Part Number 711-1321-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C10437_BOOMERANG

Description REFLECTOR FOR LEDENGIN 5/10W LED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Reflector LedEngin 10W/5W LED Series 16° x 16° Round, 19.1mm

Documents & Media
Datasheets C10437_BOOMERANG
Design Resources Lighting Product Selector
PCN Obsolescence/ EOL EOL 14/Feb/2017
Product Attributes Select All
Categories
Manufacturer Ledil
Series -
Part Status Obsolete
Style/Size Round, 19.1mm
Optical Pattern -
For Use With/Related Manufacturer Led Engin
Viewing Angle 16° x 16°
Mounting Type -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 112
Other Names 711-1321
BOOMERANG
BOOMERANG-ND
C10437_BOOMERANG-ND
C10437_BOOMERANG-REFLECTOR
C10437_BOOMERANG-REFLECTOR-ND
C10437_BOOMERANG-REFLECTOR_LE5
C10437_BOOMERANG-REFLECTOR_LE5-ND

20:20:56 2/24/2018

Send Feedback