USD
Favorite

C1005CH1HR75C050BA 0.75pF ±0.25pF 50V Ceramic Capacitor CH 0402 (1005 Metric)
In Stock: 7,490
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02700 $0.27
50 0.01900 $0.95
100 0.01650 $1.65
500 0.01178 $5.89
1,000 0.01021 $10.21
2,500 0.00843 $21.07
5,000 0.00728 $36.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 445-10867-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 7,490 - Immediate
  • Unit Price: Digi-Reel®

C1005CH1HR75C050BA

Datasheet
Digi-Key Part Number 445-10867-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1005CH1HR75C050BA
Copy  
Description CAP CER 0.75PF 50V CH 0402
Copy  
Detailed Description

0.75pF ±0.25pF 50V Ceramic Capacitor CH 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Cut Tape (CT) 
Part Status Obsolete
Capacitance 0.75pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-10867-1