USD
Favorite

C1005C0G1H151K050BA 150pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
In Stock: 24
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07500 $0.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 445-13763-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 24 - Immediate
  • Unit Price: Digi-Reel®

C1005C0G1H151K050BA

Datasheet
Digi-Key Part Number 445-13763-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1005C0G1H151K050BA
Copy  
Description CAP CER 150PF 50V C0G 0402
Copy  
Detailed Description

150pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Cut Tape (CT) 
Part Status Obsolete
Capacitance 150pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-13763-1