USD
Favorite

C0816X6S0G475M050AC 4.7µF ±20% 4V Ceramic Capacitor X6S 0306 (0816 Metric)
Price & Procurement
3,198 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.33800 $3.38
50 0.25580 $12.79
100 0.22280 $22.28
500 0.16500 $82.50
1,000 0.14025 $140.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-13753-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.11250
  • Digi-Reel®  : 445-13753-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,198 - Immediate
  • Unit Price: Digi-Reel®

C0816X6S0G475M050AC

Datasheet
Digi-Key Part Number 445-13753-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0816X6S0G475M050AC
Copy  
Description CAP CER 4.7UF 4V X6S 0306
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

4.7µF ±20% 4V Ceramic Capacitor X6S 0306 (0816 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0306 (0816 Metric)
Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-13753-1