USD
Favorite

C0603C0G1E220K030BA 22pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
11,415 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06800 $0.68
100 0.03040 $3.04
500 0.02174 $10.87
1,000 0.01708 $17.08
2,500 0.01552 $38.81
5,000 0.01428 $71.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 445-13594-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 11,415 - Immediate
  • Unit Price: Digi-Reel®

C0603C0G1E220K030BA

Datasheet
Digi-Key Part Number 445-13594-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C0G1E220K030BA
Copy  
Description CAP CER 22PF 25V C0G 0201
Copy  
Detailed Description

22pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Cut Tape (CT) 
Part Status Obsolete
Capacitance 22pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-13594-1