Add To Favorites
Product Overview
Digi-Key Part Number 399-11553-6-ND
Quantity Available 18,245
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402C331J2GACAUTO

Description CAP CER 330PF 200V C0G/NP0 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

330pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 330pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-11553-6

18:23:36 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.08200 $0.82
100 0.03850 $3.85
500 0.02700 $13.50
1,000 0.02236 $22.36
2,500 0.02081 $52.02
5,000 0.01904 $95.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11553-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.01617
  • Cut Tape (CT) ? : 399-11553-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,245 - Immediate
  • Unit Price: $0.12000
Send Feedback