Add To Favorites
Product Overview
Digi-Key Part Number BZX84C5V1S-FDICT-ND
Quantity Available 197
Can ship immediately
Manufacturer

Manufacturer Part Number

BZX84C5V1S-7-F

Description DIODE ZENER ARRAY 5.1V SOT363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode Array 2 Independent 5.1V 200mW ±6% SOT-363

Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Configuration 2 Independent
Voltage - Zener (Nom) (Vz) 5.1V
Tolerance ±6%
Power - Max 200mW
Impedance (Max) (Zzt) 60 Ohms
Current - Reverse Leakage @ Vr 2µA @ 2V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
Base Part Number BZX84C5V1S
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BZX84C5V1S-FDICT

05:30:03 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.32600 $3.26
100 0.18480 $18.48
500 0.12236 $61.18
1,000 0.09381 $93.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZX84C5V1S-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.07920
  • Digi-Reel® ? : BZX84C5V1S-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 197 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback