• Obsolete item.
Product Overview
Digi-Key Part Number 976-1058-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BXRA-56C0700-A-00

Description LED COB ES STAR COOL WHT STARBRD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) ES STAR White, Cool Starboard

Product Attributes Select All
Categories
Manufacturer Bridgelux
Series ES STAR
Packaging ? -
Part Status Obsolete
Type Chip On Board (COB)
Color White, Cool
CCT (K) 5600K 7-Step MacAdam Ellipse
Wavelength -
Configuration Starboard
Flux @ Current/Temperature - Test 780 lm (Typ)
Current - Test 350mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 18.8V
Lumens/Watt @ Current - Test 118 lm/W
Current - Max 500mA
CRI (Color Rendering Index) 70
Viewing Angle 120°
Features -
Size / Dimension 19.90mm L x 19.90mm W
Height 3.00mm
Light Emitting Surface (LES) -
Lens Type Domed
 
Associated Product
Additional Resources
Standard Package ? 250
Other Names 976-1058
BXRA56C0700A00

22:34:42 2/24/2018

Send Feedback