Product Overview
Digi-Key Part Number 976-1085-ND
Copy   976-1085-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BXRA-50C2600-B-00

Copy   BXRA-50C2600-B-00
Description LED ES RECT ARRAY WHITE 3040 LM
Copy   LED ES RECT ARRAY WHITE 3040 LM
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) ES White, Cool Rectangle

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) ES White, Cool Rectangle
Product Attributes Select All
Categories
Manufacturer Bridgelux
Series ES
Packaging ? -
Part Status Obsolete
Type Chip On Board (COB)
Color White, Cool
CCT (K) 5000K 7-Step MacAdam Ellipse
Wavelength -
Configuration Rectangle
Flux @ Current/Temperature - Test 3100 lm (Typ)
Current - Test 700mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 37V
Lumens/Watt @ Current - Test 120 lm/W
Current - Max 750mA
CRI (Color Rendering Index) 70
Viewing Angle 120°
Features -
Size / Dimension 22.80mm L x 25.80mm W
Height 3.00mm
Light Emitting Surface (LES) -
Lens Type Domed
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • SSLCS-CM012-002 - Aavid, Thermal Division of Boyd Corporation | 1061-1031-ND DigiKey Electronics
  • SSLCS-CM012-002
  • Aavid, Thermal Division of Boyd Corporation
  • ROUND ACTIVE COOLING SPOTLIGHTS
  • Unit Price $15.41000
  • 1061-1031-ND
Additional Resources
Standard Package ? 200
Other Names 976-1085
BXRA50C2600B00

02:13:59 11/16/2018