• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number BUT100-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BUT100

Description TRANS NPN 125V 50A TO-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor NPN 125V 50A 300W Through Hole TO-3

Documents & Media
Datasheets BUT100
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Tube ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 50A
Voltage - Collector Emitter Breakdown (Max) 125V
Vce Saturation (Max) @ Ib, Ic 900mV @ 10A, 100A
Current - Collector Cutoff (Max) 1mA
DC Current Gain (hFE) (Min) @ Ic, Vce -
Power - Max 300W
Frequency - Transition -
Operating Temperature 200°C (TJ)
Mounting Type Through Hole
Package / Case TO-204AA, TO-3
Supplier Device Package TO-3
 
Additional Resources
Standard Package ? 20

14:23:43 2/24/2018

Send Feedback