USD
Favorite

BU7475HFV-TR General Purpose Amplifier 1 Circuit Rail-to-Rail HVSOF5
Price & Procurement
2,849 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.91200 $9.12
25 0.86520 $21.63
100 0.71070 $71.07
250 0.66436 $166.09
500 0.58710 $293.55
1,000 0.46350 $463.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BU7475HFVTR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.42000

BU7475HFV-TR

Datasheet
Digi-Key Part Number BU7475HFVCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BU7475HFV-TR
Copy  
Description IC OPAMP GP 1 CIRCUIT HVSOF5
Copy  
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail HVSOF5

Copy  
Documents & Media
Datasheets BU7475(S)HFV
HVSOF5 Taping Spec
Other Related Documents BU7475HFV-TR Flammability
BU7475HFV-TR Reliability Test
Environmental Information BU7475HFV-TR Whisker Info
Design Resources Development Tool Selector
Simulation Models BU7475 Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.05V/µs
Gain Bandwidth Product 100kHz
Current - Input Bias 1pA
Voltage - Input Offset 1mV
Current - Supply 9µA
Current - Output / Channel 14mA
Voltage - Supply, Single/Dual (±) 1.7V ~ 5.5V, ±0.85V ~ 2.75V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package HVSOF5
Base Part Number BU7475
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BU7475HFV-CT
BU7475HFV-CT-ND
BU7475HFVCT