USD
Favorite

BU7252F-E2 Comparator General Purpose Push-Pull 8-SOP
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.76950 $1,923.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : BU7252F-E2CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 13 - Immediate
  • Unit Price: $1.73000

BU7252F-E2

Datasheet
Digi-Key Part Number BU7252F-E2TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BU7252F-E2
Copy  
Description IC COMPARATOR DUAL 5.5V SOP-8
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Comparator General Purpose Push-Pull 8-SOP

Copy  
Documents & Media
Datasheets Low Volt CMOS Comparator Technical Note
SOP8 Taping Spec
Other Related Documents BU7252F-E2 Flammability
BU7252F-E2 Reliability Test
Environmental Information BU7252F-E2 Whisker Info
Simulation Models BU7252 Spice Model
Online Catalog Comparators - 2 elements
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Type General Purpose
Number of Elements 2
Output Type Push-Pull
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V
Voltage - Input Offset (Max) 11mV @ 3V
Current - Input Bias (Max) 1pA @ 3V
Current - Output (Typ) 6mA @ 3V
Current - Quiescent (Max) 65µA
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Propagation Delay (Max) 550ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.173", 4.40mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOP
Base Part Number BU7252
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names BU7252F-E2TR
BU7252FE2