USD
Favorite

BU6654NUX-TR Linear Voltage Regulator IC Positive Fixed 3 Output 200mA, 200mA, 200mA VSON008X2030
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.58500 $5.85
25 0.54920 $13.73
100 0.44820 $44.82
250 0.41632 $104.08
500 0.35432 $177.16
1,000 0.28346 $283.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BU6654NUXTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.24940
  • Digi-Reel®  : BU6654NUXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®

BU6654NUX-TR

Datasheet
Digi-Key Part Number BU6654NUXCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BU6654NUX-TR
Copy  
Description IC REG LIN 1.5V/1.8V/3.3V 8VSON
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 3 Output 200mA, 200mA, 200mA VSON008X2030

Copy  
Documents & Media
Datasheets BU665xNUX
Other Related Documents BU6654NUX-TR Flammability
BU6654NUX-TR Reliability Test
Environmental Information BU6654NUX-TR Whisker Info
Design Resources Development Tool Selector
Featured Product CMOS LDO Regulators
EDA / CAD Models Download from Ultra Librarian
Online Catalog 3 Output
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 3
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.5V, 1.8V, 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) -, -, 0.46V @ 150mA
Current - Output 200mA, 200mA, 200mA
Current - Quiescent (Iq) 95µA
Current - Supply (Max) 285µA
PSRR 70dB (1kHz), 70dB (1kHz), 65dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package VSON008X2030
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BU6654NUXCT