USD
Favorite

Photo Not Available
BU52072GWZ-E2 Digital Switch Omnipolar Switch CMOS Hall Effect
Price & Procurement
5,000 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
5 0.65400 $3.27
10 0.57000 $5.70
25 0.50040 $12.51
50 0.41580 $20.79
100 0.35420 $35.42
500 0.30800 $154.00
1,000 0.26950 $269.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BU52072GWZ-E2TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $0.21700
  • Digi-Reel®  : BU52072GWZ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

BU52072GWZ-E2

Datasheet
Digi-Key Part Number BU52072GWZ-E2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BU52072GWZ-E2
Copy  
Description OMNIPOLAR DETECTION HALL IC WITH
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Digital Switch Omnipolar Switch CMOS Hall Effect

Copy  
Documents & Media
Datasheets BU52072GWZ
Online Catalog BU52xxxGXZ
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range ±3.2mT Trip, ±1.2mT Release
Test Condition 25°C
Voltage - Supply 1.65V ~ 3.6V
Current - Supply (Max) 8µA
Current - Output (Max) 500µA
Output Type CMOS
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 4-XFBGA, CSPBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BU52072GWZ-E2CT