USD
Favorite

BU45L234G-TL Supervisor Open Drain or Open Collector 1 Channel 3-SSOP
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.54300 $5.43
25 0.50640 $12.66
100 0.40520 $40.52
250 0.37628 $94.07
500 0.31838 $159.19
1,000 0.24602 $246.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BU45L234G-TLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.21778
  • Digi-Reel®  : BU45L234G-TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

BU45L234G-TL

Datasheet
Digi-Key Part Number BU45L234G-TLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BU45L234G-TL
Copy  
Description IC SUPERVISOR 1 CHANNEL 3SSOP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 3-SSOP

Copy  
Documents & Media
Datasheets BU4xK/Lzzzz Series
SSOP3 Taping Spec
Other Related Documents BU45L234G-TL Flammability
BU45L234G-TL Reliability Test
Environmental Information BU45L234G-TL Whisker Info
Simulation Models BU45L234G Spice Model
EDA / CAD Models Download from Ultra Librarian
Online Catalog Detector
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 240ms Minimum
Voltage - Threshold 2.3V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package 3-SSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names BU45L234G-TLCT