Add To Favorites
BU45K484G-TL Supervisor Open Drain or Open Collector 1 Channel 3-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.54300 $5.43
25 0.50640 $12.66
100 0.40520 $40.52
250 0.37628 $94.07
500 0.31838 $159.19
1,000 0.24602 $246.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU45K484G-TLCT-ND
Copy   BU45K484G-TLCT-ND
Quantity Available 2,965
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU45K484G-TL

Copy   BU45K484G-TL
Description VOLTAGE DETECTOR WITH FIXED DELA
Copy   VOLTAGE DETECTOR WITH FIXED DELA
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 3-SSOP

Copy   Supervisor Open Drain or Open Collector 1 Channel 3-SSOP
Documents & Media
Datasheets BU4xK/Lzzzz Series
SSOP3 Taping Spec
Other Related Documents BU45K484G-TL Flammability
BU45K484G-TL Reliability Test
Environmental Information BU45K484G-TL Whisker Info
Simulation Models BU45K484G Spice Model
Online Catalog Detector
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 240ms Minimum
Voltage - Threshold 4.8V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package 3-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names BU45K484G-TLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU45K484G-TLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.21778
  • Digi-Reel® ? : BU45K484G-TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,965 - Immediate
  • Unit Price: Digi-Reel®

16:39:28 7/21/2019