USD
Favorite

BU45K472G-TL Supervisor Open Drain or Open Collector 1 Channel 3-SSOP
Price & Procurement
2,965 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.52700 $5.27
25 0.49160 $12.29
100 0.36530 $36.53
250 0.30912 $77.28
500 0.29506 $147.53
1,000 0.21778 $217.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BU45K472G-TLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.20373
  • Digi-Reel®  : BU45K472G-TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,965 - Immediate
  • Unit Price: Digi-Reel®

BU45K472G-TL

Datasheet
Digi-Key Part Number BU45K472G-TLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BU45K472G-TL
Copy  
Description IC SUPERVISOR 1 CHANNEL 3SSOP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 3-SSOP

Copy  
Documents & Media
Datasheets BU4xK/Lzzzz Series
SSOP3 Taping Spec
Environmental Information BU45K472G-TL Whisker Info
Simulation Models BU45K472G Spice Model
Other Related Documents BU45K472G-TL Flammability
BU45K472G-TL Reliability Test
EDA / CAD Models Download from Ultra Librarian
Online Catalog Detector
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series BU45Kxxx
Packaging Cut Tape (CT) 
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 120ms Minimum
Voltage - Threshold 4.7V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package 3-SSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names BU45K472G-TLCT