USD
Add To Favorites
BU45K242G-TL Supervisor Open Drain or Open Collector 1 Channel 3-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.53000 $5.30
25 0.49480 $12.37
100 0.39600 $39.60
250 0.36768 $91.92
500 0.31112 $155.56
1,000 0.24041 $240.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU45K242G-TLCT-ND
Copy   BU45K242G-TLCT-ND
Quantity Available 215
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU45K242G-TL

Copy   BU45K242G-TL
Description VOLTAGE DETECTOR WITH FIXED DELA
Copy   VOLTAGE DETECTOR WITH FIXED DELA
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 3-SSOP

Copy   Supervisor Open Drain or Open Collector 1 Channel 3-SSOP
Documents & Media
Datasheets BU45(K,L), BU46(K,L) Series
SSOP3 Taping Spec
Other Related Documents BU45K242G-TL Flammability
BU45K242G-TL Reliability Test
Environmental Information BU45K242G-TL Whisker Info
Simulation Models BU45K242G Spice Model
Online Catalog Detector
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 120ms Minimum
Voltage - Threshold 2.4V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package 3-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names BU45K242G-TLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU45K242G-TLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.21282
  • Digi-Reel® ? : BU45K242G-TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 215 - Immediate
  • Unit Price: Digi-Reel®

17:57:01 9/15/2019