USD
Favorite

BU4227F-TR Supervisor Open Drain or Open Collector 1 Channel 4-SOP
Price & Procurement
4 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.54800 $5.48
25 0.51120 $12.78
100 0.37960 $37.96
250 0.32120 $80.30
500 0.30660 $153.30
1,000 0.22630 $226.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BU4227FTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.21170
  • Digi-Reel®  : BU4227FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 - Immediate
  • Unit Price: Digi-Reel®

BU4227F-TR

Datasheet
Digi-Key Part Number BU4227FCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BU4227F-TR
Copy  
Description IC SUPERVISOR 1 CHANNEL 4SOP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 4-SOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.7V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-82
Supplier Device Package 4-SOP
Base Part Number BU42*
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BU4227FCT