USD
Favorite

BU4216F-TR Supervisor Open Drain or Open Collector 1 Channel 4-SOP
Price & Procurement
44 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.49600 $4.96
25 0.46600 $11.65
100 0.38050 $38.05
250 0.35340 $88.35
500 0.30076 $150.38
1,000 0.24061 $240.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BU4216FTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22630
  • Digi-Reel®  : BU4216FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 44 - Immediate
  • Unit Price: Digi-Reel®

BU4216F-TR

Datasheet
Digi-Key Part Number BU4216FCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BU4216F-TR
Copy  
Description IC SUPERVISOR 1 CHANNEL 4SOP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 4-SOP

Copy  
Documents & Media
Datasheets BU4(2,3)xxG/F/FVE Series
SOP4 Taping Spec
Other Related Documents BU4216F-TR Flammability
BU4216F-TR Reliability Test
Product Training Modules Semiconductor Voltage Detector ICs
Environmental Information BU4216F-TR Whisker Info
Simulation Models BU4216 Spice Model
EDA / CAD Models Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 1.6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-82
Supplier Device Package 4-SOP
Base Part Number BU42*
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5M160ZT100C5N

IC CPLD 128MC 7.5NS 100TQFP

Intel

$3.70000 Details

CD74HC688M96

IC COMPARATOR IDENTITY 20SOIC

Texas Instruments

$1.57000 Details
Additional Resources
Standard Package 1
Other Names BU4216FCT