USD
Favorite

BU4210G-TR Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Price & Procurement
2,845 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.42900 $4.29
25 0.40000 $10.00
100 0.32010 $32.01
250 0.29724 $74.31
500 0.25152 $125.76
1,000 0.19436 $194.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BU4210GTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.17205
  • Digi-Reel®  : BU4210GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,845 - Immediate
  • Unit Price: Digi-Reel®

BU4210G-TR

Datasheet
Digi-Key Part Number BU4210GCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BU4210G-TR
Copy  
Description IC SUPERVISOR 1 CHANNEL 5SSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 5-SSOP

Copy  
Documents & Media
Datasheets BU4(2,3)xxG/F/FVE Series
SSOP5 Taping Spec
Other Related Documents BU4210G-TR Flammability
BU4210G-TR Reliability Test
Product Training Modules Semiconductor Voltage Detector ICs
Environmental Information BU4210G-TR Whisker Info
EDA / CAD Models BU4210G-TR by SnapEDA
Simulation Models BU4210 Spice Model
EDA / CAD Models Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 1V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
Base Part Number BU42*
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BD00KA5WF-E2

IC REG LINEAR POS ADJ 500MA 8SOP

Rohm Semiconductor

$1.36000 Details

CSD17307Q5A

MOSFET N-CH 30V 73A 8SON

Texas Instruments

$0.76000 Details

CSD17510Q5A

MOSFET N-CH 30V 100A 8SON

Texas Instruments

$1.16000 Details

DF2S6.8FS,L3M

TVS DIODE 5V 9V SOD923

Toshiba Semiconductor and Storage

$0.18000 Details

DTA014EMT2L

TRANS PREBIAS PNP 50V VMT3

Rohm Semiconductor

$0.20000 Details

DF2B7M3SL,L3F

TVS DIODE 5.5V 20V SL2

Toshiba Semiconductor and Storage

$0.33000 Details
Additional Resources
Standard Package 1
Other Names BU4210GCT