USD
Favorite

BU28TA2WNVX-TR Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SSON-EP (1.2x1.6)
Price & Procurement
5,486 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64300 $6.43
25 0.60360 $15.09
100 0.49280 $49.28
250 0.45772 $114.43
500 0.38954 $194.77
1,000 0.31163 $311.63
2,500 0.28242 $706.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BU28TA2WNVXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.26474
  • Digi-Reel®  : BU28TA2WNVXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,486 - Immediate
  • Unit Price: Digi-Reel®

BU28TA2WNVX-TR

Datasheet
Digi-Key Part Number BU28TA2WNVXCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BU28TA2WNVX-TR
Copy  
Description IC REG LINEAR 2.8V 200MA 4SSON
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SSON-EP (1.2x1.6)

Copy  
Documents & Media
Datasheets BUxxTA2WNVX-TR Series
SSON004X1216 Taping Spec
Other Related Documents BU28TA2WNVX-TR Reliability Test
BU28TA2WNVX-TR Flammability
Environmental Information BU28TA2WNVX-TR Whisker Info
Design Resources Development Tool Selector
Featured Product CMOS LDO Regulators
Online Catalog 2.75V to 3V Output
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.72V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 95µA
PSRR 65dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-UDFN Exposed Pad
Supplier Device Package 4-SSON-EP (1.2x1.6)
Base Part Number BU28TA2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BU28TA2WNVX-CT
BU28TA2WNVX-CT-ND
BU28TA2WNVXCT