USD
Favorite

BU26156RFS-E2 Audio Interface 24 b Serial HTSSOP-A44R
Price & Procurement
1,462 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.41000 $4.41
10 3.96500 $39.65
25 3.74840 $93.71
100 3.24880 $324.88
250 3.08216 $770.54
500 2.76560 $1,382.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BU26156RFS-E2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $2.26450
  • Digi-Reel®  : BU26156RFS-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,462 - Immediate
  • Unit Price: Digi-Reel®

BU26156RFS-E2

Datasheet
Digi-Key Part Number BU26156RFS-E2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BU26156RFS-E2
Copy  
Description IC AUDIO CODEC 24BIT 44HTSSOP
Copy  
Detailed Description

Audio Interface 24 b Serial HTSSOP-A44R

Copy  
Documents & Media
Datasheets BU26156RFS
HTSSOP-A44R Taping Spec
Other Related Documents BU26156RFS-E2 Reliability Test
BU26156RFS-E2 Flammability
Environmental Information BU26156RFS-E2 Whisker Info
Online Catalog Audio CODECs
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Audio
Data Interface Serial
Resolution (Bits) 24 b
Number of ADCs / DACs 2 / 2
Sigma Delta No
S/N Ratio, ADCs / DACs (db) Typ 93 / 95
Dynamic Range, ADCs / DACs (db) Typ -
Voltage - Supply, Analog 2.7V ~ 3.6V
Voltage - Supply, Digital 2.7V ~ 3.6V
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 44-VSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package HTSSOP-A44R
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names BU26156RFS-E2CT