USD
Favorite

BU25JA2DG-CTR Linear Voltage Regulator IC 1 Output 200mA 5-SSOP
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.72700 $7.27
25 0.68320 $17.08
100 0.55770 $55.77
250 0.51800 $129.50
500 0.44084 $220.42
1,000 0.35267 $352.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BU25JA2DG-CTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.31030
  • Digi-Reel®  : BU25JA2DG-CDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

BU25JA2DG-CTR

Datasheet
Digi-Key Part Number BU25JA2DG-CCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BU25JA2DG-CTR
Copy  
Description PWR MGMT LINEAR REGULATOR
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 200mA 5-SSOP

Copy  
Documents & Media
Datasheets BUxxJA2DG-C
Online Catalog 2.5V to 2.7V Output
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.19V @ 100mA
Current - Output 200mA
Current - Quiescent (Iq) 80µA
PSRR 68dB (1kHz)
Control Features -
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BU25JA2DG-CCT