USD
Favorite

BU21078FV-E2
Price & Procurement
1,964 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.69000 $1.69
10 1.51800 $15.18
25 1.43160 $35.79
100 1.21980 $121.98
250 1.14536 $286.34
500 1.00220 $501.10
1,000 0.83039 $830.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BU21078FV-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.77840
  • Digi-Reel®  : BU21078FV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,964 - Immediate
  • Unit Price: Digi-Reel®

BU21078FV-E2

Datasheet
Digi-Key Part Number BU21078FV-E2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BU21078FV-E2
Copy  
Description CAPACITIVE SWITCH CONTROLLER ICS
Copy  
Manufacturer Standard Lead Time 11 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Capacitive Sensor Controller
Input Type -
Output Type -
Current - Supply 3.5mA
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.220", 5.60mm Width)
Supplier Device Package 28-SSOPB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BU21078FV-E2CT