USD
Add To Favorites
BU2098F-E2 8/0 Driver 16-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 $2.44
10 2.19500 $21.95
25 2.07040 $51.76
100 1.76390 $176.39
250 1.65624 $414.06
500 1.44922 $724.61
1,000 1.20077 $1,200.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU2098F-E2CT-ND
Copy   BU2098F-E2CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU2098F-E2

Copy   BU2098F-E2
Description IC DRIVER 8/0 16SOP
Copy   IC DRIVER 8/0 16SOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

8/0 Driver 16-SOP

Copy   8/0 Driver   16-SOP
Documents & Media
Datasheets BU2098F Datasheet
SOP16 Taping Spec
Other Related Documents BU2098F-E2 Reliability Test
BU2098F-E2 Flammability
Environmental Information BU2098F-E2 Whisker Info
Online Catalog Serial-in / Parallel-out Drivers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Driver
Protocol -
Number of Drivers/Receivers 8/0
Duplex -
Data Rate -
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.173", 4.40mm Width)
Supplier Device Package 16-SOP
Base Part Number BU2098
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BU2098F-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU2098F-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.12560
  • Digi-Reel® ? : BU2098F-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

19:27:59 9/16/2019