USD
Favorite

BU2092FV-E2 12/0 Driver 20-SSOP-B
Price & Procurement
3,941 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.96000 $1.96
10 1.75700 $17.57
25 1.65760 $41.44
100 1.32600 $132.60
250 1.16024 $290.06
500 1.12710 $563.55
1,000 0.89505 $895.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BU2092FV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.86190
  • Digi-Reel®  : BU2092FV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,941 - Immediate
  • Unit Price: Digi-Reel®

BU2092FV-E2

Datasheet
Digi-Key Part Number BU2092FV-E2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BU2092FV-E2
Copy  
Description IC DRIVER 12/0 20SSOP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

12/0 Driver 20-SSOP-B

Copy  
Documents & Media
Datasheets BU2092F(V)
SSOP-B20 Taping Spec
Other Related Documents BU2092FV-E2 Reliability Test
BU2092FV-E2 Flammability
Environmental Information BU2092FV-E2 Whisker Info
Online Catalog Serial-in / Parallel-out Drivers
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Driver
Protocol -
Number of Drivers/Receivers 12/0
Duplex -
Data Rate -
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -25°C ~ 75°C
Mounting Type Surface Mount
Package / Case 20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-SSOP-B
Base Part Number BU2092
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BU2092FV-E2CT