USD
Favorite

Photo Not Available
BU1CJA2DG-CTR Linear Voltage Regulator IC 1 Output 100mA 5-SSOP
Price & Procurement
2,988 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.70600 $7.06
25 0.66360 $16.59
100 0.50290 $50.29
250 0.42800 $107.00
500 0.40660 $203.30
1,000 0.31030 $310.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 846-BU1CJA2DG-CTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.28890
  • Digi-Reel®  : 846-BU1CJA2DG-CDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,988 - Immediate
  • Unit Price: Digi-Reel®

BU1CJA2DG-CTR

Datasheet
Digi-Key Part Number 846-BU1CJA2DG-CCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BU1CJA2DG-CTR
Copy  
Description 1CH 200MA CMOS LDO REGULATOR. BU
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 100mA 5-SSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 100mA
Current - Quiescent (Iq) 80µA
PSRR 68dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 846-BU1CJA2DG-CCT