USD
Favorite

BU11JA2MNVX-CTL Linear Voltage Regulator IC 1 Output 200mA SSON004R1010
Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.70600 $7.06
25 0.66360 $16.59
100 0.50290 $50.29
250 0.42800 $107.00
500 0.40660 $203.30
1,000 0.31030 $310.30
2,500 0.28890 $722.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BU11JA2MNVX-CTLTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.27820
  • Digi-Reel®  : BU11JA2MNVX-CTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

BU11JA2MNVX-CTL

Datasheet
Digi-Key Part Number BU11JA2MNVX-CTLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BU11JA2MNVX-CTL
Copy  
Description IC REG LIN 1.1V SSON004R1010
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 200mA SSON004R1010

Copy  
Documents & Media
Other Related Documents AEC-Q101 Automotive Requirements
Datasheets BUxxJA2MNVX-C
EDA / CAD Models Download from Ultra Librarian
Online Catalog < 1.75V Output
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.1V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.1V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 90µA
PSRR 70dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-UDFN Exposed Pad
Supplier Device Package SSON004R1010
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BU11JA2MNVX-CTLCT