USD
Favorite

BU10JA2MNVX-CTL Linear Voltage Regulator IC 1 Output 200mA SSON004R1010
In Stock: 5,000
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.22360 $1,118.00

Submit a request for quotation on quantities greater than those displayed.

BU10JA2MNVX-CTL

Datasheet
Digi-Key Part Number BU10JA2MNVX-CTLTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BU10JA2MNVX-CTL
Copy  
Description IC REG LIN 1V 200MA SSON004R1010
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 200mA SSON004R1010

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging Tape & Reel (TR) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.1V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 90µA
PSRR 70dB (1kHz)
Control Features ON/OFF
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-UDFN Exposed Pad
Supplier Device Package SSON004R1010
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000
Other Names BU10JA2MNVX-CTLTR