Add To Favorites
Product Overview
Digi-Key Part Number 314-1128-ND
Quantity Available 2,228
Can ship immediately

Factory Stock ?: 5,299
Manufacturer

Manufacturer Part Number

BU-75K

Description BATT CLIP KELVIN 10A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

10A Insulated Kelvin Test Clip Silver 0.313" (7.95mm) 5/16"

Documents & Media
Datasheets BU-75K
Online Catalog Insulated Mini Kelvin Clip
Product Attributes Select All
Categories
Manufacturer Mueller Electric Co
Series BU
Part Status Active
Type Kelvin
Jaw Opening 0.313" (7.95mm) 5/16"
Voltage - Rated -
Current Rating 10A
Material Silver
Plating Gold
Material - Insulation Polyamide (PA), Nylon
Insulation Insulated
Color Black
Length 1.625" (41.28mm) 1 5/8"
Termination Screw
Quantity 1 Piece
Ratings -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 314-1128
BU-75K-ND
BU75K

23:03:05 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.71000 $11.71
100 11.00800 $1,100.80
500 10.30544 $5,152.72
1,000 9.48576 $9,485.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback