Add To Favorites
Product Overview
Digi-Key Part Number 314-1036-ND
Quantity Available 8,176
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Manufacturer Part Number

BU-60X

Description CLIP ALLIGATOR STNLSS STEEL 10A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

10A Non-Insulated Alligator Test Clip Stainless Steel 0.310" (7.87mm)

Documents & Media
Datasheets BU-60(C,X,BLACK,G)
Online Catalog Alligator Clips with Barrel
Product Attributes Select All
Categories
Manufacturer Mueller Electric Co
Series BU
Part Status Active
Type Alligator
Jaw Opening 0.310" (7.87mm)
Voltage - Rated -
Current Rating 10A
Material Stainless Steel
Plating -
Material - Insulation -
Insulation Non-Insulated
Color Natural
Length 1.970" (50.04mm)
Termination Crimp or Solder
Quantity 1 Piece
Ratings -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 314-1036
BU60X

23:18:05 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
100 0.86910 $86.91
500 0.81360 $406.80
1,000 0.74890 $748.90
2,500 0.68420 $1,710.51
5,000 0.66570 $3,328.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback