Add To Favorites
Product Overview
Digi-Key Part Number 314-1136-ND
Quantity Available 172
Can ship immediately

Factory Stock ?: 6

Manufacturer Part Number


Description COUPLER BANANA INS 1000V 15A BK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Adapter Connector Banana Plug To Banana Plug Black

Documents & Media
Datasheets BU-32601-x
Online Catalog Mueller Electric Co
Product Attributes Select All
Manufacturer Mueller Electric Co
Series BU
Part Status Active
Convert From (Adapter End) Banana Plug
Convert To (Adapter End) Banana Plug
Features -
Color Black
Current Rating 15A
Length - Overall 2.500" (63.50mm)
Operating Temperature -
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 314-1136

13:20:54 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 5.31000 $5.31
100 4.99280 $499.28
500 4.67412 $2,337.06
1,000 4.30232 $4,302.32
2,500 3.93053 $9,826.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback