Add To Favorites
Product Overview
Digi-Key Part Number 314-1011-ND
Quantity Available 16,492
Can ship immediately

Factory Stock ?: 14,151
Manufacturer

Manufacturer Part Number

BU-30BL

Description CLIP MINI ALLIGATOR W/BARREL 5A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

5A Non-Insulated Alligator, Miniature Test Clip Steel 0.188" (4.79mm) 3/16"

Documents & Media
Datasheets BU-30BL
Online Catalog Miniature Alligator with Barrel
Product Attributes Select All
Categories
Manufacturer Mueller Electric Co
Series BU
Part Status Active
Type Alligator, Miniature
Jaw Opening 0.188" (4.79mm) 3/16"
Voltage - Rated -
Current Rating 5A
Material Steel
Plating Nickel
Material - Insulation -
Insulation Non-Insulated
Color Natural
Length 1.250" (31.75mm) 1 1/4"
Termination Crimp or Solder
Quantity 1 Piece
Ratings -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 314-1011
BU30BL

12:17:50 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
100 0.25560 $25.56
500 0.23930 $119.65
1,000 0.22030 $220.30
2,500 0.20120 $503.00
5,000 0.19580 $979.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback