Add To Favorites
Product Overview
Digi-Key Part Number 314-1002-ND
Quantity Available 5,858
Can ship immediately

Factory Stock ?: 30,000
Manufacturer

Manufacturer Part Number

BU-25

Description CLIP AUTOMOTIVE STEEL 40A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

40A Non-Insulated Heavy Duty, 3 Sided Jaw Test Clip Steel 0.750" (19.05mm) 3/4"

Documents & Media
Datasheets BU-25, BU-25C
Online Catalog Automotive Clips
Product Attributes Select All
Categories
Manufacturer Mueller Electric Co
Series BU
Part Status Active
Type Heavy Duty, 3 Sided Jaw
Jaw Opening 0.750" (19.05mm) 3/4"
Voltage - Rated -
Current Rating 40A
Material Steel
Plating Zinc
Material - Insulation -
Insulation Non-Insulated
Color Natural
Length 3.000" (76.20mm) 3"
Termination Crimp or Screw
Quantity 1 Piece
Ratings AA59466-009
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 314-1002
BU25

02:23:11 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
100 1.03950 $103.95
500 0.97310 $486.55
1,000 0.89570 $895.70
2,500 0.81830 $2,045.75
5,000 0.79620 $3,981.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback