Add To Favorites
Product Overview
Digi-Key Part Number 314-1130-ND
Quantity Available 693
Can ship immediately

Factory Stock ?: 48
Manufacturer

Manufacturer Part Number

BU-00287

Description LEAD SET 10 ALLIGATOR 22AWG 18"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

18.0" (457.20mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 300V 10 Leads, Multiple Colors

Documents & Media
Datasheets BU-00287
Online Catalog Insulated Alligator Lead Sets
Product Attributes Select All
Categories
Manufacturer Mueller Electric Co
Series BU
Part Status Active
Configuration Alligator to Alligator
1st Connector Alligator Clip, Insulated
2nd Connector Alligator Clip, Insulated
Cable Length 18.0" (457.20mm)
Contents 10 Leads, Multiple Colors
Material - Insulation Poly-Vinyl Chloride (PVC)
Wire Gauge 22 AWG
Voltage - Rated 300V
Current Rating 5A
Temperature Range 221°F (105°C)
 
Kits
You May Also Be Interested In
  • 1550 - B&K Precision | BK1550-ND DigiKey Electronics
  • 1550
  • B&K Precision
  • PWR SUPPLY OUTPUT 36V 0-3A W/USB
  • Unit Price $149.00000
  • BK1550-ND
Additional Resources
Standard Package ? 1
Other Names 314-1130
BU-00287-ND
BU00287

02:22:24 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.89000 $6.89
100 6.47530 $647.53
500 6.06202 $3,031.01
1,000 5.57980 $5,579.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback