Add To Favorites
BTS6143DAUMA1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.58700 $25.87
100 2.07970 $207.97
500 1.70866 $854.33
1,000 1.41574 $1,415.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BTS6143DAUMA1CT-ND
Copy   BTS6143DAUMA1CT-ND
Quantity Available 9,093
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BTS6143DAUMA1

Copy   BTS6143DAUMA1
Description IC SWITCH PWR HISIDE DPAK-5
Copy   IC SWITCH PWR HISIDE DPAK-5
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series PROFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 5.5 V ~ 38 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 41A
Rds On (Typ) 8 mOhm
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package PG-TO252-5-11
Base Part Number BTS6143
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TPS1H100AQPWPRQ1 - Texas Instruments | 296-42052-1-ND DigiKey Electronics
  • TPS1H100AQPWPRQ1
  • Texas Instruments
  • IC LOAD SW HGH SIDE 14HTSSOP
  • Unit Price $1.60000
  • 296-42052-1-ND
  • L78L33ACUTR - STMicroelectronics | 497-1200-1-ND DigiKey Electronics
  • L78L33ACUTR
  • STMicroelectronics
  • IC REG LINEAR 3.3V 100MA SOT89-3
  • Unit Price $0.52000
  • 497-1200-1-ND
  • SMAJ24A - Littelfuse Inc. | SMAJ24ALFCT-ND DigiKey Electronics
  • SMAJ24A
  • Littelfuse Inc.
  • TVS DIODE 24V 38.9V DO214AC
  • Unit Price $0.51000
  • SMAJ24ALFCT-ND
  • LS R976-NR-1 - OSRAM Opto Semiconductors Inc. | 475-1278-1-ND DigiKey Electronics
  • LS R976-NR-1
  • OSRAM Opto Semiconductors Inc.
  • LED RED DIFFUSED 0805 SMD
  • Unit Price $0.38000
  • 475-1278-1-ND
  • BTS6133DAUMA1 - Infineon Technologies | BTS6133DAUMA1CT-ND DigiKey Electronics
  • BTS6133DAUMA1
  • Infineon Technologies
  • IC HIGH SIDE PWR SWITCH DPAK-5
  • Unit Price $3.03000
  • BTS6133DAUMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names BTS6143DAUMA1CT
BTS6143DINCT
BTS6143DINCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTS6143DAUMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $1.27972
  • Digi-Reel® ? : BTS6143DAUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,093 - Immediate
  • Unit Price: Digi-Reel®

10:18:55 2/20/2019