Add To Favorites
Product Overview
Digi-Key Part Number 497-3125-ND
Quantity Available 1,168
Can ship immediately
Manufacturer

Manufacturer Part Number

BTA25-600BW

Description TRIAC ALTERNISTOR 600V 25A RD-91
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

TRIAC Alternistor - Snubberless 600V 25A Chassis Mount RD91

Documents & Media
Datasheets BT(A,B)2x, T25
Other Related Documents BTA25 View All Specifications
Online Catalog BTA25 Series
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series Snubberless™
Packaging ? Tube ?
Part Status Active
Triac Type Alternistor - Snubberless
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 25A
Voltage - Gate Trigger (Vgt) (Max) 1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm) 250A, 260A
Current - Gate Trigger (Igt) (Max) 50mA
Current - Hold (Ih) (Max) 75mA
Configuration Single
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Chassis Mount
Package / Case RD91-3 (Insulated)
Supplier Device Package RD91
Base Part Number BTA25
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 497-3125
497-3125-5
497-3125-5-ND
BTA25600BW

12:49:33 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.89000 $6.89
10 6.22900 $62.29
100 5.15670 $515.67
500 4.49036 $2,245.18
1,000 3.91095 $3,910.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback