USD
Favorite

BSS5130AT116 Bipolar (BJT) Transistor PNP 30V 1A 320MHz 200mW Surface Mount SST3
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.30800 $3.08
25 0.28160 $7.04
100 0.20960 $20.96
250 0.18996 $47.49
500 0.15722 $78.61
1,000 0.11792 $117.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BSS5130AT116TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.10494
  • Digi-Reel®  : BSS5130AT116DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

BSS5130AT116

Datasheet
Digi-Key Part Number BSS5130AT116CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BSS5130AT116
Copy  
Description TRANS 100V 100A SOT-23
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 30V 1A 320MHz 200mW Surface Mount SST3

Copy  
Documents & Media
Datasheets BSS5130A
Online Catalog PNP Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 380mV @ 25mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 100mA, 2V
Power - Max 200mW
Frequency - Transition 320MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SST3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BSS5130AT116CT