Add To Favorites
Product Overview
Digi-Key Part Number BSS138KDKR-ND
Quantity Available 29,827
Can ship immediately
Manufacturer

Manufacturer Part Number

BSS138K

Description MOSFET N-CH 50V 220MA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

N-Channel 50V 220mA (Ta) 350mW (Ta) Surface Mount SOT-23-3

Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 220mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 2.5V
Vgs(th) (Max) @ Id 1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 2.4nC @ 10V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 58pF @ 25V
FET Feature -
Power Dissipation (Max) 350mW (Ta)
Rds On (Max) @ Id, Vgs 1.6 Ohm @ 50mA, 5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number BSS138
 
You May Also Be Interested In
  • W5500 - WIZnet | 1278-1021-ND DigiKey Electronics
  • W5500
  • WIZnet
  • IC CTLR 3-1 ETH TCP/IP 48LQFP
  • Unit Price $4.17000
  • 1278-1021-ND
Additional Resources
Standard Package ? 1
Other Names BSS138KDKR

12:30:32 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.37700 $3.77
100 0.21100 $21.10
500 0.11302 $56.51
1,000 0.07686 $76.86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSS138KTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: $0.06730
  • Cut Tape (CT) ? : BSS138KCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,827 - Immediate
  • Unit Price: $0.41000
Send Feedback