Add To Favorites
BSS138DWQ-7 Mosfet Array 2 N-Channel (Dual) 50V 200mA 200mW Surface Mount SOT-363
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.41200 $4.12
100 0.28700 $28.70
500 0.20126 $100.63
1,000 0.15447 $154.47
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BSS138DWQ-7DIDKR-ND
Copy   BSS138DWQ-7DIDKR-ND
Quantity Available 5,845
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BSS138DWQ-7

Copy   BSS138DWQ-7
Description MOSFET 2NCH 50V 200MA SOT363
Copy   MOSFET 2NCH 50V 200MA SOT363
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 50V 200mA 200mW Surface Mount SOT-363

Copy   Mosfet Array 2 N-Channel (Dual) 50V 200mA 200mW Surface Mount SOT-363
Documents & Media
Datasheets BSS138DWQ
Environmental Information RoHS, REACH Cert of Compliance
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging ? Digi-Reel® ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 200mA
Rds On (Max) @ Id, Vgs 3.5 Ohm @ 220mA, 10V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 10V
Power - Max 200mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BSS138L - ON Semiconductor | BSS138LCT-ND DigiKey Electronics
  • BSS138L
  • ON Semiconductor
  • MOSFET N-CH 50V 0.2A SOT-23
  • Unit Price $0.31000
  • BSS138LCT-ND
  • BSS138DW-7-F - Diodes Incorporated | BSS138DW-FDICT-ND DigiKey Electronics
  • BSS138DW-7-F
  • Diodes Incorporated
  • MOSFET 2N-CH 50V 0.2A SC70-6
  • Unit Price $0.57000
  • BSS138DW-FDICT-ND
  • BSS138BKS,115 - Nexperia USA Inc. | 1727-6478-1-ND DigiKey Electronics
  • BSS138BKS,115
  • Nexperia USA Inc.
  • MOSFET 2N-CH 60V 0.32A 6TSSOP
  • Unit Price $0.50000
  • 1727-6478-1-ND
  • BSS138 - ON Semiconductor | BSS138CT-ND DigiKey Electronics
  • BSS138
  • ON Semiconductor
  • MOSFET N-CH 50V 220MA SOT-23
  • Unit Price $0.31000
  • BSS138CT-ND
  • TS3022IST - STMicroelectronics | 497-6103-1-ND DigiKey Electronics
  • TS3022IST
  • STMicroelectronics
  • IC COMP R-R 1.8V HS 8-MSOP
  • Unit Price $1.55000
  • 497-6103-1-ND
Additional Resources
Standard Package ? 1
Other Names BSS138DWQ-7DIDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSS138DWQ-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.13863
  • Cut Tape (CT) ? : BSS138DWQ-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,845 - Immediate
  • Unit Price: $0.52000
  • Tape & Reel (TR) ? : BSS138DWQ-13-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.12350

05:14:15 10/18/2018