Add To Favorites
Product Overview
Digi-Key Part Number BSS138DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BSS138

Description MOSFET N-CH 50V 220MA SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 50V 220mA (Ta) 360mW (Ta) Surface Mount SOT-23-3

Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 220mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 2.4nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 27pF @ 25V
FET Feature -
Power Dissipation (Max) 360mW (Ta)
Rds On (Max) @ Id, Vgs 3.5 Ohm @ 220mA, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number BSS138
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BSS138DKR

23:45:42 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.27900 $2.79
100 0.15620 $15.62
500 0.08370 $41.85
1,000 0.05691 $56.91

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSS138TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.04984
  • Cut Tape (CT) ? : BSS138CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.31000
Send Feedback