Add To Favorites
Product Overview
Digi-Key Part Number 1121-1197-ND
Quantity Available 482
Can ship immediately
Manufacturer

Manufacturer Part Number

BSP3-480-20KA

Description SURGE PROTECTOR 480V-20KA
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets BSP3-(277,480)-20KA
LED Driver, Accessory Catalog
Design Resources Lighting Product Selector
Mfg CAD Models BSP3-20K.stp
BSP3-20K.igs
Online Catalog BSP3 Series
Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series -
Packaging ? Bulk ?
Part Status Active
Voltage - Clamping 3kV
Voltage 480V
Technology Surge Protector
Number of Circuits 1
Applications LED Drivers, AC/DC SMPS
Mounting Type Free Hanging
Package / Case Module, Wire Leads
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BSP3-480 - Thomas Research Products | 1121-1014-ND DigiKey Electronics
  • BSP3-480
  • Thomas Research Products
  • SURGE PROTECTOR 480V DRIVER
  • Unit Price $13.68000
  • 1121-1014-ND
  • BSP3-480-LC - Thomas Research Products | 1121-1015-ND DigiKey Electronics
  • BSP3-480-LC
  • Thomas Research Products
  • SURGE PROTECTOR 480V DRIVER
  • Unit Price $11.26000
  • 1121-1015-ND
  • BSP3-120 - Thomas Research Products | 1121-1006-ND DigiKey Electronics
  • BSP3-120
  • Thomas Research Products
  • SURGE PROTECTOR 120V DRIVER
  • Unit Price $13.29000
  • 1121-1006-ND
  • BSP3-277-20KA - Thomas Research Products | 1121-1196-ND DigiKey Electronics
  • BSP3-277-20KA
  • Thomas Research Products
  • SURGE PROTECTOR 277V-20KA
  • Unit Price $14.87000
  • 1121-1196-ND
  • LSP10480P - Littelfuse Inc. | F6385-ND DigiKey Electronics
  • LSP10480P
  • Littelfuse Inc.
  • SURGE PROTECTOR 10KA 480V PARL
  • Unit Price $17.89000
  • F6385-ND
Additional Resources
Standard Package ? 50
Other Names 1121-1197
93057142

03:56:13 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.85000 $16.85
10 15.32000 $153.20
25 14.17120 $354.28
100 13.02200 $1,302.20
250 11.87300 $2,968.25
500 11.10700 $5,553.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback