USD

BSN20,215 N-Channel 50V 173mA (Ta) 830mW (Tc) Surface Mount TO-236AB
Non-Stock

BSN20,215

Datasheet
Digi-Key Part Number 568-1658-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BSN20,215
Copy  
Description MOSFET N-CH 50V 173MA SOT-23
Copy  
Detailed Description

N-Channel 50V 173mA (Ta) 830mW (Tc) Surface Mount TO-236AB

Copy  
Documents & Media
Datasheets BSN20
PCN Obsolescence/ EOL Multiple Devices 29/Dec/2014
PCN Packaging Lighter Reels 02/Jan/2014
All Dev Label Chgs 2/Aug/2020
HTML Datasheet BSN20
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series TrenchMOS™
Packaging Cut Tape (CT) 
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 173mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Rds On (Max) @ Id, Vgs 15Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id 1V @ 1mA
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 25pF @ 10V
FET Feature -
Power Dissipation (Max) 830mW (Tc)
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-236AB
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 568-1658-1