USD
Favorite

BSCH0010050539NJCP 39nH Unshielded Multilayer Inductor 200mA 650mOhm Max 0402 (1005 Metric)
Price & Procurement
19,950 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03000 $0.30
25 0.02720 $0.68
50 0.02400 $1.20
100 0.02040 $2.04
250 0.01800 $4.50
500 0.01650 $8.25
1,000 0.01410 $14.10
2,500 0.01260 $31.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package

BSCH0010050539NJCP

Datasheet
Digi-Key Part Number 2184-BSCH0010050539NJCPDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BSCH0010050539NJCP
Copy  
Description RF INDUCTOR ML
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

39nH Unshielded Multilayer Inductor 200mA 650mOhm Max 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets BSCH Series
Environmental Information BSCH,BSCQ,BSHQ,BSTQ Series Test Report
Online Catalog BSCH Series
Product Attributes
Type Description Select All
Categories
Manufacturer Chilisin Electronics
Series BSCH
Packaging Digi-Reel® 
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 39nH
Tolerance ±5%
Current Rating (Amps) 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 650mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 1.2GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Features -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2184-BSCH0010050539NJCPDKR