Add To Favorites
BSC010N04LSIATMA1 N-Channel 40V 37A (Ta), 100A (Tc) 2.5W (Ta), 139W (Tc) Surface Mount PG-TDSON-8 FL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.50000 $3.50
10 3.14500 $31.45
100 2.61580 $261.58
500 2.15684 $1,078.42
1,000 1.85085 $1,850.85
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BSC010N04LSIATMA1DKR-ND
Copy   BSC010N04LSIATMA1DKR-ND
Quantity Available 9,485
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BSC010N04LSIATMA1

Copy   BSC010N04LSIATMA1
Description MOSFET N-CH 40V 37A 8TDSON
Copy   MOSFET N-CH 40V 37A 8TDSON
Detailed Description

N-Channel 40V 37A (Ta), 100A (Tc) 2.5W (Ta), 139W (Tc) Surface Mount PG-TDSON-8 FL

Copy   N-Channel 40V 37A (Ta), 100A (Tc) 2.5W (Ta), 139W (Tc) Surface Mount PG-TDSON-8 FL
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 37A (Ta), 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 1.05 mOhm @ 50A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 87nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 6200pF @ 20V
FET Feature Schottky Diode (Body)
Power Dissipation (Max) 2.5W (Ta), 139W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TDSON-8 FL
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BSC014N04LSIATMA1 - Infineon Technologies | BSC014N04LSIATMA1CT-ND DigiKey Electronics
  • BSC014N04LSIATMA1
  • Infineon Technologies
  • MOSFET N-CH 40V 100A TDSON-8
  • Unit Price $3.37000
  • BSC014N04LSIATMA1CT-ND
  • BSC010N04LSATMA1 - Infineon Technologies | BSC010N04LSATMA1CT-ND DigiKey Electronics
  • BSC010N04LSATMA1
  • Infineon Technologies
  • MOSFET N-CH 40V 100A TDSON-8
  • Unit Price $2.91000
  • BSC010N04LSATMA1CT-ND
  • BSC009NE2LS5IATMA1 - Infineon Technologies | BSC009NE2LS5IATMA1CT-ND DigiKey Electronics
  • BSC009NE2LS5IATMA1
  • Infineon Technologies
  • MOSFET N-CH 25V 40A 8TDSON IND
  • Unit Price $2.32000
  • BSC009NE2LS5IATMA1CT-ND
  • LT8390EFE#PBF - Linear Technology/Analog Devices | LT8390EFE#PBF-ND DigiKey Electronics
  • LT8390EFE#PBF
  • Linear Technology/Analog Devices
  • IC REG CTRLR BUCK/BOOST 28TSS
  • Unit Price $10.12000
  • LT8390EFE#PBF-ND
  • NTMFS5H409NLT1G - ON Semiconductor | NTMFS5H409NLT1GOSCT-ND DigiKey Electronics
  • NTMFS5H409NLT1G
  • ON Semiconductor
  • MOSFET N-CH 40V 41A DFN5
  • Unit Price $2.87000
  • NTMFS5H409NLT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names BSC010N04LSIATMA1DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSC010N04LSIATMA1TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.65984
  • Cut Tape (CT) ? : BSC010N04LSIATMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,485 - Immediate
  • Unit Price: $3.50000

10:04:16 10/15/2018