Add To Favorites
Product Overview
Digi-Key Part Number BS6T-ND
Quantity Available 1,122
Can ship immediately

Factory Stock ?: 9,300
Manufacturer

Manufacturer Part Number

BS6T

Description 9V SNAP T STYLE 6 WIRE LEADS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer MPD (Memory Protection Devices)
Series -
Part Status Active
Battery Type, Function 9V, Snap Connector
Style Connector, Snap
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type Free Hanging
Termination Style Wire Leads - 6" (152.4mm)
Height Above Board -
Operating Temperature -
 
For Use With
Additional Resources
Standard Package ? 100

20:14:33 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.60600 $6.06
100 0.54620 $54.62
500 0.48318 $241.59
1,000 0.42016 $420.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback