Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number BS6T-HD-ND
Quantity Available 0

Factory Stock ?: 4,500
Manufacturer

Manufacturer Part Number

BS6T-HD

Description 9V HD SNAP T STYLE 6 WIRE LEADS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer MPD (Memory Protection Devices)
Series -
Part Status Active
Battery Type, Function 9V, Snap Connector
Style Connector, Snap
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type Free Hanging
Termination Style Wire Leads - 6" (152.4mm)
Height Above Board -
Operating Temperature -
 
For Use With
Additional Resources
Standard Package ? 100

21:55:56 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.64070 $64.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback