Add To Favorites
Product Overview
Digi-Key Part Number BS6I-HD-ND
Quantity Available 17,575
Can ship immediately

Manufacturer Part Number


Description SNAPS 9V 6" LEADS I-STYLE HD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Manufacturer MPD (Memory Protection Devices)
Series -
Part Status Active
Battery Type, Function 9V, Snap Connector
Style Connector, Snap
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type Free Hanging
Termination Style Wire Leads - 6" (152.4mm)
Height Above Board -
Operating Temperature -
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names BS6IHD

18:44:51 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.63000 $6.30
100 0.56720 $56.72
500 0.50420 $252.10
1,000 0.44117 $441.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback